- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4801-E/MS
Microchip Technology
MCP4801-E/MS
DAC - 1-Channel - 8-bit - Automotive - 8-Pin MSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP4801-E/MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390040 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Digital Supply Support: | No4826 |
| Integral Nonlinearity Error: | ±14829LSB |
| Digital Interface Type: | Serial (3-Wire, SPI, Microwire)4825 |
| Converter Type: | General Purpose4823 |
| Family: | MCP4801 |
| Full Scale Error: | ±24828%FSR |
| Architecture: | Resistor-String4821 |
| Maximum Dual Supply Voltage: | N/R |
| Dimension: | 3 x 3 x 0.854824mmmm |