- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP47FEB22A1-E/ST
MCP47FEB22A1-E/ST
Microchip Technology
DAC - 2-Channel - 12-bit - 8-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DAC - 2-Channel - 12-bit - 8-Pin TSSOP - Tube
Search Keywords: MCP47FEB22A1EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP47FEB22A1-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Integral Nonlinearity Error:±64829LSB
-
Family:MCP47FEB22
-
Conversion Rate:N/A
-
Architecture:Resistor-String4821
-
Dimension:3 x 4.4 x 14824mmmm
-
Maximum Dual Supply Voltage:N/R
-
Converter Type:General Purpose4823
-
Full Scale Error:704828LSB
-
Digital Supply Support:No4826
-
Digital Interface Type:Serial (2-Wire)4825
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$2.684
100
$2.440
300
$2.310
500
$2.280
1,000
$2.200
2,500
$2.190
5,000
$2.170
7,500
$2.140
10,000 +
$2.130
Click for Quote
Log in
to unlock special pricing
Alternative Packaging