- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP47FEB11A0-E/ST
Microchip Technology
MCP47FEB11A0-E/ST
DAC - 1-Channel - 10-bit - 8-Pin TSSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP47FEB11A0-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Full Scale Error:18 LSB
-
Maximum Dual Supply Voltage:N/R
-
Integral Nonlinearity Error:±1.5 LSB
-
Dimension:3 x 4.4 x 1 mm
-
Digital Interface Type:Serial (2-Wire)
-
Converter Type:General Purpose
-
Family:MCP47FEB11
-
Conversion Rate:N/A
-
Digital Supply Support:No
-
Architecture:Resistor-String