- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP47FEB02A2-E/ST
Microchip Technology
MCP47FEB02A2-E/ST
DAC - 2-Channel - 8-bit - 8-Pin TSSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP47FEB02A2-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MCP47FEB02
-
Conversion Rate:N/A
-
Integral Nonlinearity Error:±0.54829LSB
-
Digital Interface Type:Serial (2-Wire)4825
-
Digital Supply Support:No4826
-
Maximum Dual Supply Voltage:N/R
-
Converter Type:General Purpose4823
-
Full Scale Error:4.54828LSB
-
Architecture:Resistor-String4821
-
Dimension:3 x 4.4 x 14824mmmm