Available Replacements
Alternative Packaging
MCP47FEB02A0-E/ST MCP47FEB02A0-E/ST Microchip Technology
MCP47FEB02A0-E/ST

Microchip Technology

In Stock: 400

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP47FEB02A0T-E/ST

DAC - 2-Channel - 8-bit - 8-Pin TSSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DAC - 2-Channel - 8-bit - 8-Pin TSSOP - Tape&Reel
Search Keywords: MCP47FEB02A0TEST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP47FEB02A0T-E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Architecture: Resistor-String4821
Maximum Dual Supply Voltage: N/R
Digital Interface Type: Serial (2-Wire)4825
Dimension: 3 x 4.4 x 14824mmmm
Integral Nonlinearity Error: ±0.54829LSB
Family: MCP47FEB02
Full Scale Error: 4.54828LSB
Converter Type: General Purpose4823
Digital Supply Support: No4826
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP47FEB02A0T-E/ST RoHS compliant?
Yes, MCP47FEB02A0T-E/ST is RoHS compliant.
What is the lead time for MCP47FEB02A0T-E/ST?
The standard lead time for MCP47FEB02A0T-E/ST is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$1.222
1,250
$0.752
1,875
$0.595
2,500 +
$0.583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!