- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP47FEB02A0-E/ST
Microchip Technology
MCP47FEB02A0-E/ST
DAC - 2-Channel - 8-bit - 8-Pin TSSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP47FEB02A0-E/ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Digital Supply Support: | No |
| Family: | MCP47FEB02 |
| Converter Type: | General Purpose |
| Dimension: | 3 x 4.4 x 1 mm |
| Architecture: | Resistor-String |
| Full Scale Error: | 4.5 LSB |
| Maximum Dual Supply Voltage: | N/R |
| Digital Interface Type: | Serial (2-Wire) |
| Integral Nonlinearity Error: | ±0.5 LSB |