- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP47CVB21-E/MF
Microchip Technology
MCP47CVB21-E/MF
DAC - 1-Channel - 12-bit - 10-Pin DFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP47CVB21-E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Maximum Dual Supply Voltage:N/R
-
Dimension:3 x 3 x 0.884824mmmm
-
Architecture:Resistor-String4821
-
Conversion Rate:N/A
-
Full Scale Error:354828LSB
-
Family:MCP47CVB21
-
Integral Nonlinearity Error:±14829LSB
-
Converter Type:General Purpose4823
-
Digital Interface Type:Serial (2-Wire, I2C)4825
-
Digital Supply Support:No4826