Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP47CVB12-E/UN

The MCP47CVB12-E/UN is a dual-channel, 10-bit digital-to-analog converter (DAC) with volatile memory and an I2C serial interfa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MCP47CVB12-E/UN is a dual-channel, 10-bit digital-to-analog converter (DAC) with volatile memory and an I2C serial interface.
Search Keywords: MCP47CVB12EUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP47CVB12-E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Full Scale Error: 94828LSB
Maximum Dual Supply Voltage: N/R
Family: MCP47CVB12
Dimension: 3 x 3 x 0.854824mmmm
Architecture: Resistor-String4821
Converter Type: General Purpose4823
Digital Supply Support: No4826
Digital Interface Type: Serial (2-Wire, I2C)4825
Integral Nonlinearity Error: ±0.254829LSB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP47CVB12-E/UN RoHS compliant?
Yes, MCP47CVB12-E/UN is RoHS compliant.
What is the lead time for MCP47CVB12-E/UN?
The standard lead time for MCP47CVB12-E/UN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,100 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.67
300
$1.61
500
$1.58
1,000
$1.51
2,500
$1.50
5,000
$1.49
7,500
$1.48
10,000 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!