Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP47CVB02-E/MG

DAC - 2-Channel - 8-bit - 16-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 2-Channel - 8-bit - 16-Pin QFN EP - Tube
Search Keywords: MCP47CVB02EMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP47CVB02-E/MG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Dimension: 3 x 3 x 0.834824mmmm
Family: MCP47CVB02
Integral Nonlinearity Error: ±0.14829LSB
Maximum Dual Supply Voltage: N/R
Digital Interface Type: Serial (2-Wire, I2C)4825
Full Scale Error: 2.54828LSB
Digital Supply Support: No4826
Converter Type: General Purpose4823
Architecture: Resistor-String4821
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP47CVB02-E/MG RoHS compliant?
Yes, MCP47CVB02-E/MG is RoHS compliant.
What is the lead time for MCP47CVB02-E/MG?
The standard lead time for MCP47CVB02-E/MG is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
178 can ship
Minimum Order Quantity:
120
Order Increment:
120
23 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.19
360
$1.18
600
$1.13
1,080
$1.12
2,520
$1.07
5,040
$1.06
7,560
$1.05
10,080 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!