Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP47CVB01-E/MF

DAC - 1-Channel - 8-bit - 10-Pin DFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 1-Channel - 8-bit - 10-Pin DFN EP - Tube
Search Keywords: MCP47CVB01EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP47CVB01-E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Family: MCP47CVB01
Maximum Dual Supply Voltage: N/R
Integral Nonlinearity Error: ±0.14829LSB
Architecture: Resistor-String4821
Dimension: 3 x 3 x 0.884824mmmm
Full Scale Error: 2.54828LSB
Converter Type: General Purpose4823
Digital Supply Support: No4826
Digital Interface Type: Serial (2-Wire, I2C)4825
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP47CVB01-E/MF RoHS compliant?
Yes, MCP47CVB01-E/MF is RoHS compliant.
What is the lead time for MCP47CVB01-E/MF?
The standard lead time for MCP47CVB01-E/MF is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,140 can ship
Minimum Order Quantity:
120
Order Increment:
120
23 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$0.771
360
$0.740
600
$0.730
1,080
$0.701
2,520
$0.667
5,040
$0.665
7,560
$0.663
10,080 +
$0.659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!