Available Replacements
Alternative Packaging
MCP47CMB22T-E/UN
MCP47CMB22T-E/UN

Microchip Technology

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

MCP47CMB22-E/UN

Microchip Technology

DAC - 2-Channel - 12-bit - 10-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DAC - 2-Channel - 12-bit - 10-Pin MSOP - Tube
Search Keywords: MCP47CMB22EUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP47CMB22-E/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Architecture:
    Resistor-String4821
  • Digital Supply Support:
    No4826
  • Family:
    MCP47CMB22
  • Conversion Rate:
    N/A
  • Maximum Dual Supply Voltage:
    N/R
  • Integral Nonlinearity Error:
    ±14829LSB
  • Dimension:
    3 x 3 x 0.854824mmmm
  • Full Scale Error:
    354828LSB
  • Converter Type:
    General Purpose4823
  • Digital Interface Type:
    Serial (2-Wire, I2C)4825
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Manufacturer Stock:
14 can ship
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.22
300
$2.16
500
$2.15
1,000
$2.11
2,500
$2.10
5,000
$2.09
7,500
$2.08
10,000 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!