- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP47CMB22-E/MG
Microchip Technology
MCP47CMB22-E/MG
DAC - 2-Channel - 12-bit - 16-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DAC - 2-Channel - 12-bit - 16-Pin QFN EP - Tube
Search Keywords: MCP47CMB22EMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP47CMB22-E/MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Conversion Rate:N/A
-
Family:MCP47CMB22
-
Full Scale Error:354828LSB
-
Architecture:Resistor-String4821
-
Digital Supply Support:No4826
-
Converter Type:General Purpose4823
-
Digital Interface Type:Serial (2-Wire, I2C)4825
-
Maximum Dual Supply Voltage:N/R
-
Dimension:3 x 3 x 0.834824mmmm
-
Integral Nonlinearity Error:±14829LSB
Product Guides
+
Frequently Asked Questions
Is MCP47CMB22-E/MG RoHS compliant?
Yes, MCP47CMB22-E/MG is RoHS compliant.
What is the lead time for MCP47CMB22-E/MG?
The standard lead time for MCP47CMB22-E/MG is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$2.88
50
$2.72
120
$2.64
360
$2.51
600
$2.38
1,080
$2.37
2,520
$2.36
5,040 +
$2.35
Click for Quote
Log in
to unlock special pricing