- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP47CMB12-E/MF
Microchip Technology
MCP47CMB12-E/MF
DAC - 2-Channel - 10-bit - 10-Pin DFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP47CMB12-E/MF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390040 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Digital Interface Type: | Serial (2-Wire, I2C)4825 |
| Converter Type: | General Purpose4823 |
| Integral Nonlinearity Error: | ±0.254829LSB |
| Dimension: | 3 x 3 x 0.884824mmmm |
| Family: | MCP47CMB12 |
| Architecture: | Resistor-String4821 |
| Maximum Dual Supply Voltage: | N/R |
| Full Scale Error: | 94828LSB |
| Digital Supply Support: | No4826 |