- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP47A1T-A1E/LT
Microchip Technology
MCP47A1T-A1E/LT
DAC - 1-Channel - 6-bit 6-Pin SC-70 - Tape&Reel
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP47A1T-A1E/LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1 -
Digital Interface Type:Serial (2-Wire, I2C)4825
-
Digital Supply Support:No4826
-
Converter Type:General Purpose4823
-
Family:MCP47A1
-
Full Scale Error:±14828LSB
-
Architecture:Resistor-String4821
-
Maximum Dual Supply Voltage:N/R
-
Dimension:2 x 1.25 x 0.94824mmmm
-
Integral Nonlinearity Error:±14829LSB
-
Conversion Rate:N/A
-
- Item discontinued