- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4726A3T-E/CH
Microchip Technology
MCP4726A3T-E/CH
The MCP4726A3T-E/CH is a single-channel, 12-bit, voltage output Digital-to-Analog Converter (DAC) with nonvolatile EEPROM memo ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4726A3T-E/CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Digital Supply Support:No
-
Architecture:Resistor-String
-
Digital Interface Type:Serial (2-Wire, I2C)
-
Maximum Dual Supply Voltage:N/R
-
Full Scale Error:82 LSB
-
Family:MCP4726
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Integral Nonlinearity Error:±14.5 LSB
-
Converter Type:General Purpose
-
Conversion Rate:N/A