- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4726A2T-E/CH
Microchip Technology
MCP4726A2T-E/CH
DAC - 1-Channel - 12-bit - Automotive - 6-Pin SOT-23 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP4726A2T-E/CH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390040 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Integral Nonlinearity Error: | ±14.5 LSB |
| Full Scale Error: | 82 LSB |
| Family: | MCP4726 |
| Converter Type: | General Purpose |
| Digital Supply Support: | No |
| Digital Interface Type: | Serial (2-Wire, I2C) |
| Maximum Dual Supply Voltage: | N/R |
| Dimension: | 3.1(Max) x 1.8(Max) x 1.3(Max) mm |
| Architecture: | Resistor-String |