- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4726A0T-E/CH
Microchip Technology
MCP4726A0T-E/CH
DAC - 12 bit - Serial - 2.7V to 5.5V - SOT-23 - 6 Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
DAC - 12 bit - Serial - 2.7V to 5.5V - SOT-23 - 6 Pins.
Search Keywords: MCP4726A0TECH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4726A0T-E/CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Digital Interface Type:Serial (2-Wire, I2C)
-
Digital Supply Support:No
-
Full Scale Error:82 LSB
-
Converter Type:General Purpose
-
Family:MCP4726
-
Conversion Rate:N/A
-
Maximum Dual Supply Voltage:N/R
-
Dimension:2.9 x 1.6 x 1.15 mm
-
Integral Nonlinearity Error:±14.5 LSB
-
Architecture:Resistor-String
Product Guides
+
Frequently Asked Questions
Is MCP4726A0T-E/CH RoHS compliant?
Yes, MCP4726A0T-E/CH is RoHS compliant.
What is the lead time for MCP4726A0T-E/CH?
The standard lead time for MCP4726A0T-E/CH is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
250
$1.057
500
$1.049
1,000
$1.044
3,000
$0.946
6,000
$0.944
9,000
$0.942
12,000
$0.939
15,000 +
$0.937
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT