Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4725DM-PTPLS

MCP4725 DAC Daughter Board PICkit Serial Analyzer GUI/MPLAB/MPLAB C30/MPLAB ICD 2 IDE Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCP4725 DAC Daughter Board PICkit Serial Analyzer GUI/MPLAB/MPLAB C30/MPLAB ICD 2 IDE Automotive
Search Keywords: MCP4725DMPTPLS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4725DM-PTPLS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473301180
ECCN: 3E991
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Daughter Cards: No
IDE: PICkit Serial Analyzer GUI/MPLAB/MPLAB C30/MPLAB ICD 2
Number of Bits: 12
Support FPGA: No
Interface Type: I²C
Family: MCP4725
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4725DM-PTPLS RoHS compliant?
Yes, MCP4725DM-PTPLS is RoHS compliant.
What is the lead time for MCP4725DM-PTPLS?
The standard lead time for MCP4725DM-PTPLS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$26.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!