- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4725A3T-E/CH
MCP4725A3T-E/CH
Microchip Technology
DAC - 1-Channel - 12-bit - Automotive - 6-Pin SOT-23 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
DAC - 1-Channel - 12-bit - Automotive - 6-Pin SOT-23 - Tape&Reel
Search Keywords: MCP4725A3TECH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4725A3T-E/CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dual Supply Voltage:N/R
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Family:MCP4725
-
Digital Interface Type:Serial (2-Wire, I2C)
-
Digital Supply Support:No
-
Integral Nonlinearity Error:±14.5 LSB
-
Full Scale Error:±2 %FSR
-
Converter Type:General Purpose
-
Conversion Rate:N/A
-
Architecture:Resistor-String
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
250
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1.0549
250
$0.9590
500
$0.9460
1,000
$0.9090
3,000
$0.8640
6,000
$0.8620
9,000
$0.8540
12,000
$0.8520
15,000 +
$0.8430
Click for Quote
Log in
to unlock special pricing