Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4706A0T-E/CH

DAC - 8 bit - Serial - 2.7V to 5.5V - SOT-23 - 6 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DAC - 8 bit - Serial - 2.7V to 5.5V - SOT-23 - 6 Pins.
Search Keywords: MCP4706A0TECH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4706A0T-E/CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Architecture: Resistor-String
Integral Nonlinearity Error: ±0.907 LSB
Converter Type: General Purpose
Digital Interface Type: Serial (2-Wire, I2C)
Maximum Dual Supply Voltage: N/R
Full Scale Error: 5.2 LSB
Family: MCP4706
Digital Supply Support: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4706A0T-E/CH RoHS compliant?
Yes, MCP4706A0T-E/CH is RoHS compliant.
What is the lead time for MCP4706A0T-E/CH?
The standard lead time for MCP4706A0T-E/CH is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,150
Can Ship immediately
Minimum Order Quantity:
500
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.799
1,000
$0.791
3,000
$0.702
6,000
$0.701
9,000
$0.699
12,000
$0.697
15,000
$0.695
27,000 +
$0.694
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!