Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4662T-503E/MF

Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel
Search Keywords: MCP4662T503EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4662T-503E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Digital Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Dual Supply Voltage:
    N/R
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Dimension:
    3 x 3 x 0.884713mmmm
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Memory Type:
    Non-Volatile4720
  • Family:
    MCP4662
  • Minimum Single Supply Voltage:
    1.8 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4662T-503E/MF RoHS compliant?
Yes, MCP4662T-503E/MF is RoHS compliant.
What is the lead time for MCP4662T-503E/MF?
The standard lead time for MCP4662T-503E/MF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
7 Weeks can ship 11/6/26
Backorder
Price (USD)
Qty
Unit Price
825
$2.82
1,650
$1.49
2,475
$1.05
3,300 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!