Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4662-503E/UN

Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 10-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 10-Pin MSOP - Tube
Search Keywords: MCP4662503EUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4662-503E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Memory Type: Non-Volatile
Minimum Dual Supply Voltage: N/R
Maximum Supply Current: 0.0025(Typ) mA
Dimension: 3 x 3 x 0.85 mm
Digital Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Family: MCP4662
Minimum Single Supply Voltage: 1.8 V
Control Interface: Serial (2-Wire, I2C)
Maximum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4662-503E/UN RoHS compliant?
Yes, MCP4662-503E/UN is RoHS compliant.
What is the lead time for MCP4662-503E/UN?
The standard lead time for MCP4662-503E/UN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,069 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.19
300
$1.14
500
$1.12
1,000
$1.06
2,500
$1.02
5,000
$1.01
7,500
$1.00
10,000 +
$0.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!