- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4661T-503E/ML
Microchip Technology
MCP4661T-503E/ML
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 16-Pin QFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 16-Pin QFN EP - Tape&Reel
Search Keywords: MCP4661T503EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4661T-503E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Memory Type:Non-Volatile
-
Maximum Supply Current:0.0025(Typ) mA
-
Maximum Dual Supply Voltage:N/R
-
Control Interface:Serial (2-Wire, I2C)
-
Minimum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Family:MCP4661
-
Dimension:4 x 4 x 0.88 mm
-
Digital Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
Product Guides
+
Frequently Asked Questions
Is MCP4661T-503E/ML RoHS compliant?
Yes, MCP4661T-503E/ML is RoHS compliant.
What is the lead time for MCP4661T-503E/ML?
The standard lead time for MCP4661T-503E/ML is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
825
$2.82
1,650
$1.49
2,475
$1.05
3,300 +
$1.03
Click for Quote
Log in
to unlock special pricing