Available Replacements
Alternative Packaging
MCP4661-104E/ST MCP4661-104E/ST Microchip Technology
MCP4661-104E/ST

Microchip Technology

In Stock: 0

Minimum Order: 96

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4661T-104E/ST

Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin TSSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin TSSOP - Tape&Reel
Search Keywords: MCP4661T104EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4661T-104E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Family: MCP4661
Minimum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Maximum Dual Supply Voltage: N/R
Maximum Supply Current: 0.0025(Typ) mA
Digital Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Control Interface: Serial (2-Wire, I2C)
Memory Type: Non-Volatile
Dimension: 5 x 4.4 x 1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4661T-104E/ST RoHS compliant?
Yes, MCP4661T-104E/ST is RoHS compliant.
What is the lead time for MCP4661T-104E/ST?
The standard lead time for MCP4661T-104E/ST is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
250
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.137
500
$1.122
1,000
$1.064
2,500
$1.025
5,000
$1.022
7,500
$1.012
10,000
$1.010
15,000 +
$1.000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!