- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4661-503E/ST
Microchip Technology
MCP4661-503E/ST
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin TSSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4661503EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4661-503E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Digital Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Supply Current:0.0025(Typ) mA
-
Memory Type:Non-Volatile
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP4661
-
Dimension:5 x 4.4 x 1 mm
-
Minimum Dual Supply Voltage:N/R
-
Control Interface:Serial (2-Wire, I2C)
Product Guides
+
Frequently Asked Questions
Is MCP4661-503E/ST RoHS compliant?
Yes, MCP4661-503E/ST is RoHS compliant.
What is the lead time for MCP4661-503E/ST?
The standard lead time for MCP4661-503E/ST is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180
can ship
Minimum Order Quantity:
96
Order Increment:
96
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
96
$1.19
192
$1.14
576
$1.12
1,056
$1.06
2,592
$1.02
5,088
$1.01
7,584
$1.00
10,080 +
$0.99
Click for Quote
Log in
to unlock special pricing