Available Replacements
Альтернативная упаковка
MCP4652-503E/UN MCP4652-503E/UN Microchip Technology
MCP4652-503E/UN

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4652T-503E/UN

Digital Potentiometer - 50kOhm - 257 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 257 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tape&Reel
Search Keywords: MCP4652T503EUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4652T-503E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Control Interface: Serial (2-Wire, I2C)4712
Minimum Single Supply Voltage: 1.8 V
Maximum Supply Current: 0.0025(Typ) mA
Maximum Single Supply Voltage: 5.5 V
Minimum Dual Supply Voltage: N/R
Family: MCP4652
Digital Supply Voltage: N/R
Maximum Dual Supply Voltage: N/R
Dimension: 3 x 3 x 0.854713mmmm
Memory Type: Volatile4720
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4652T-503E/UN RoHS compliant?
Yes, MCP4652T-503E/UN is RoHS compliant.
What is the lead time for MCP4652T-503E/UN?
The standard lead time for MCP4652T-503E/UN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500 can ship
MOQ for out of Stock Qty:
625
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$1.768
1,250
$1.088
1,875
$0.861
2,500 +
$0.844
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!