- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4651T-104E/ST
Microchip Technology
MCP4651T-104E/ST
Digital Potentiometer - 100kOhm - 257 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4651T-104E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Digital Supply Voltage:N/R
-
Maximum Supply Current:0.0025(Typ) mA
-
Minimum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Dimension:5 x 4.4 x 14713mmmm
-
Memory Type:Volatile4720
-
Minimum Single Supply Voltage:1.8 V
-
Control Interface:Serial (2-Wire, I2C)4712
-
Family:MCP4651