Available Replacements
Alternative Packaging
MCP4651-103E/ST MCP4651-103E/ST Microchip Technology
MCP4651-103E/ST

Microchip Technology

In Stock: 480

Minimum Order: 96

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4651T-103E/ST

Digital Potentiometer - 10kOhm - 257 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 257 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel
Search Keywords: MCP4651T103EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4651T-103E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    5 x 4.4 x 14713mmmm
  • Minimum Single Supply Voltage:
    1.8 V
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Family:
    MCP4651
  • Memory Type:
    Volatile4720
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4651T-103E/ST RoHS compliant?
Yes, MCP4651T-103E/ST is RoHS compliant.
What is the lead time for MCP4651T-103E/ST?
The standard lead time for MCP4651T-103E/ST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,250
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
625
4 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.772
625
$1.768
1,250
$1.088
1,875
$0.861
2,500 +
$0.844
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!