- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4651T-103E/ML
Microchip Technology
MCP4651T-103E/ML
Digital Potentiometer - 10kOhm - 257 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 10kOhm - 257 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel
Search Keywords: MCP4651T103EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4651T-103E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:4 x 4 x 0.884713mmmm
-
Maximum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Control Interface:Serial (2-Wire, I2C)4712
-
Minimum Dual Supply Voltage:N/R
-
Memory Type:Volatile4720
-
Maximum Supply Current:0.0025(Typ) mA
-
Digital Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Family:MCP4651
Product Guides
+
Frequently Asked Questions
Is MCP4651T-103E/ML RoHS compliant?
Yes, MCP4651T-103E/ML is RoHS compliant.
What is the lead time for MCP4651T-103E/ML?
The standard lead time for MCP4651T-103E/ML is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
20 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
825
$1.768
1,650
$1.088
2,475
$0.861
3,300 +
$0.844
Click for Quote
Log in
to unlock special pricing