Available Replacements
Alternative Packaging
MCP4651T-503E/ST MCP4651T-503E/ST Microchip Technology
MCP4651T-503E/ST

Microchip Technology

In Stock: 4,365

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4651-503E/ST

Digital Potentiometer - 50kOhm - 256 Position - Volatile - Automotive - 14-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 256 Position - Volatile - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4651503EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4651-503E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    96
  • Control Interface:
    Serial (2-Wire, I2C)
  • Minimum Single Supply Voltage:
    1.8 V
  • Family:
    MCP4651
  • Digital Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    5 x 4.4 x 1 mm
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Memory Type:
    Volatile
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4651-503E/ST RoHS compliant?
Yes, MCP4651-503E/ST is RoHS compliant.
What is the lead time for MCP4651-503E/ST?
The standard lead time for MCP4651-503E/ST is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
Manufacturer Stock:
5,856 can ship
Minimum Order Quantity:
96
Order Increment:
96
7 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$0.948
192
$0.945
576
$0.931
1,056
$0.927
2,592
$0.924
5,088
$0.922
7,584
$0.920
10,080 +
$0.918
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!