- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4651-104E/ST
Microchip Technology
MCP4651-104E/ST
Digital Potentiometer - 100kOhm - 256 Position - Volatile - Automotive - 14-Pin TSSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 100kOhm - 256 Position - Volatile - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4651104EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4651-104E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Digital Supply Voltage:N/R
-
Family:MCP4651
-
Maximum Single Supply Voltage:5.5 V
-
Dimension:5 x 4.4 x 1 mm
-
Memory Type:Volatile
-
Maximum Dual Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Control Interface:Serial (2-Wire, I2C)
-
Maximum Supply Current:0.0025(Typ) mA
Product Guides
+
Frequently Asked Questions
Is MCP4651-104E/ST RoHS compliant?
Yes, MCP4651-104E/ST is RoHS compliant.
What is the lead time for MCP4651-104E/ST?
The standard lead time for MCP4651-104E/ST is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Minimum Order Quantity:
96
Order Increment:
96
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
96
$0.987
192
$0.945
576
$0.927
1,056
$0.924
2,592
$0.922
5,088
$0.920
7,584
$0.918
10,080 +
$0.915
Click for Quote
Log in
to unlock special pricing