Available Replacements
Alternative Packaging
MCP4651T-103E/ST MCP4651T-103E/ST Microchip Technology
MCP4651T-103E/ST

Microchip Technology

In Stock: 2,250

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4651-103E/ST

Digital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 14-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4651103EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4651-103E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Minimum Dual Supply Voltage: N/R
Digital Supply Voltage: N/R
Control Interface: Serial (2-Wire, I2C)
Dimension: 5 x 4.4 x 1 mm
Family: MCP4651
Memory Type: Volatile
Maximum Supply Current: 0.0025(Typ) mA
Maximum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Maximum Single Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4651-103E/ST RoHS compliant?
Yes, MCP4651-103E/ST is RoHS compliant.
What is the lead time for MCP4651-103E/ST?
The standard lead time for MCP4651-103E/ST is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
Minimum Order Quantity:
96
Order Increment:
96
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$0.947
192
$0.942
576
$0.914
1,056
$0.912
2,592
$0.910
5,088
$0.907
7,584
$0.905
10,080 +
$0.903
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!