Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4642T-104E/MF

Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel
Search Keywords: MCP4642T104EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4642T-104E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Dimension:
    3 x 3 x 0.884713mmmm
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Memory Type:
    Non-Volatile4720
  • Family:
    MCP4642
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Single Supply Voltage:
    5.5 V
  • Control Interface:
    Serial (2-Wire, I2C)4712
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4642T-104E/MF RoHS compliant?
Yes, MCP4642T-104E/MF is RoHS compliant.
What is the lead time for MCP4642T-104E/MF?
The standard lead time for MCP4642T-104E/MF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
15 Weeks can ship 1/12/27
Backorder
Price (USD)
Qty
Unit Price
825
$2.618
1,650
$1.386
2,475
$0.975
3,300 +
$0.956
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!