Available Replacements
Alternative Packaging
MCP4641T-104E/ST MCP4641T-104E/ST Microchip Technology
MCP4641T-104E/ST

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4641-104E/ST

Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4641104EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4641-104E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Minimum Single Supply Voltage: 1.8 V
Memory Type: Non-Volatile4720
Family: MCP4641
Dimension: 5 x 4.4 x 14713mmmm
Maximum Supply Current: 0.0025(Typ) mA
Maximum Dual Supply Voltage: N/R
Control Interface: Serial (2-Wire, I2C)4712
Maximum Single Supply Voltage: 5.5 V
Minimum Dual Supply Voltage: N/R
Digital Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4641-104E/ST RoHS compliant?
Yes, MCP4641-104E/ST is RoHS compliant.
What is the lead time for MCP4641-104E/ST?
The standard lead time for MCP4641-104E/ST is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,512 can ship
Minimum Order Quantity:
96
Order Increment:
96
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$1.100
192
$1.055
576
$1.041
1,056
$0.987
2,592
$0.951
5,088
$0.948
7,584
$0.939
10,080 +
$0.937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!