- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4632T-503E/MF
Microchip Technology
MCP4632T-503E/MF
Digital Potentiometer - 50kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 50kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel
Search Keywords: MCP4632T503EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4632T-503E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Control Interface:Serial (2-Wire, I2C)4712
-
Maximum Dual Supply Voltage:N/R
-
Dimension:3 x 3 x 0.884713mmmm
-
Family:MCP4632
-
Memory Type:Volatile4720
-
Minimum Single Supply Voltage:1.8 V
-
Minimum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Supply Current:0.0025(Typ) mA
-
Digital Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is MCP4632T-503E/MF RoHS compliant?
Yes, MCP4632T-503E/MF is RoHS compliant.
What is the lead time for MCP4632T-503E/MF?
The standard lead time for MCP4632T-503E/MF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
825
$1.690
1,650
$1.040
2,475
$0.823
3,300 +
$0.807
Click for Quote
Log in
to unlock special pricing