Available Replacements
Alternative Packaging
MCP4632-502E/UN MCP4632-502E/UN Microchip Technology
MCP4632-502E/UN

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4632T-502E/UN

Digital Potentiometer - 5kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 5kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tape&Reel
Search Keywords: MCP4632T502EUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4632T-502E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Control Interface: Serial (2-Wire, I2C)4712
Maximum Supply Current: 0.0025(Typ) mA
Maximum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Family: MCP4632
Maximum Single Supply Voltage: 5.5 V
Dimension: 3 x 3 x 0.854713mmmm
Digital Supply Voltage: N/R
Minimum Dual Supply Voltage: N/R
Memory Type: Volatile4720
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4632T-502E/UN RoHS compliant?
Yes, MCP4632T-502E/UN is RoHS compliant.
What is the lead time for MCP4632T-502E/UN?
The standard lead time for MCP4632T-502E/UN is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,450 can ship
MOQ for out of Stock Qty:
625
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$1.690
1,250
$1.040
1,875
$0.823
2,500 +
$0.807
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!