- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4632T-104E/UN
Microchip Technology
MCP4632T-104E/UN
Digital Potentiometer - 100kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 100kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tape&Reel
Search Keywords: MCP4632T104EUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4632T-104E/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Minimum Dual Supply Voltage:N/R
-
Dimension:3 x 3 x 0.854713mmmm
-
Maximum Single Supply Voltage:5.5 V
-
Digital Supply Voltage:N/R
-
Memory Type:Volatile4720
-
Control Interface:Serial (2-Wire, I2C)4712
-
Maximum Supply Current:0.0025(Typ) mA
-
Family:MCP4632
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is MCP4632T-104E/UN RoHS compliant?
Yes, MCP4632T-104E/UN is RoHS compliant.
What is the lead time for MCP4632T-104E/UN?
The standard lead time for MCP4632T-104E/UN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
625
$1.690
1,250
$1.040
1,875
$0.823
2,500 +
$0.807
Click for Quote
Log in
to unlock special pricing