- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4632T-104E/MF
Microchip Technology
MCP4632T-104E/MF
Digital Potentiometer - 100kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4632T-104E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:3 x 3 x 0.884713mmmm
-
Maximum Dual Supply Voltage:N/R
-
Memory Type:Volatile4720
-
Minimum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Supply Current:0.0025(Typ) mA
-
Digital Supply Voltage:N/R
-
Family:MCP4632
-
Maximum Single Supply Voltage:5.5 V
-
Control Interface:Serial (2-Wire, I2C)4712