Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4632-503E/UN

Digital Potentiometer - 50kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube
Search Keywords: MCP4632503EUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4632-503E/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Memory Type:
    Volatile4720
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Digital Supply Voltage:
    N/R
  • Family:
    MCP4632
  • Minimum Single Supply Voltage:
    1.8 V
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Dimension:
    3 x 3 x 0.854713mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4632-503E/UN RoHS compliant?
Yes, MCP4632-503E/UN is RoHS compliant.
What is the lead time for MCP4632-503E/UN?
The standard lead time for MCP4632-503E/UN is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 2/19/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.929
300
$0.890
500
$0.878
1,000
$0.844
2,500
$0.802
5,000
$0.800
7,500
$0.798
10,000 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!