Available Replacements
Alternative Packaging
MCP4632T-103E/UN MCP4632T-103E/UN Microchip Technology
MCP4632T-103E/UN

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4632-103E/UN

Digital Potentiometer - 10kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube
Search Keywords: MCP4632103EUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4632-103E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Control Interface: Serial (2-Wire, I2C)4712
Maximum Supply Current: 0.0025(Typ) mA
Maximum Dual Supply Voltage: N/R
Memory Type: Volatile4720
Minimum Single Supply Voltage: 1.8 V
Minimum Dual Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Digital Supply Voltage: N/R
Dimension: 3 x 3 x 0.854713mmmm
Family: MCP4632
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4632-103E/UN RoHS compliant?
Yes, MCP4632-103E/UN is RoHS compliant.
What is the lead time for MCP4632-103E/UN?
The standard lead time for MCP4632-103E/UN is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,300 can ship
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.929
300
$0.890
500
$0.878
1,000
$0.844
2,500
$0.802
5,000
$0.800
7,500
$0.798
10,000 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!