Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4631T-104E/ML

Digital Potentiometer - 100kOhm - 129 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 129 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel
Search Keywords: MCP4631T104EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4631T-104E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Family:
    MCP4631
  • Maximum Single Supply Voltage:
    5.5 V
  • Memory Type:
    Volatile4720
  • Dimension:
    4 x 4 x 0.884713mmmm
  • Minimum Dual Supply Voltage:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4631T-104E/ML RoHS compliant?
Yes, MCP4631T-104E/ML is RoHS compliant.
What is the lead time for MCP4631T-104E/ML?
The standard lead time for MCP4631T-104E/ML is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
17 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
825
$1.690
1,650
$1.040
2,475
$0.823
3,300 +
$0.807
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!