Available Replacements
Alternative Packaging
MCP4631T-502E/ST
MCP4631T-502E/ST

Microchip Technology

In Stock: 0

Minimum Order: 625

VIEW PRODUCT
Image is representational - see mfr. specs

MCP4631-502E/ST

Microchip Technology

Digital Potentiometer - 5kOhm - 129 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 5kOhm - 129 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4631502EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4631-502E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Digital Supply Voltage:
    N/R
  • Dimension:
    5 x 4.4 x 14713mmmm
  • Minimum Single Supply Voltage:
    1.8 V
  • Memory Type:
    Volatile4720
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Minimum Dual Supply Voltage:
    N/R
  • Family:
    MCP4631
  • Maximum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16,128 can ship
Minimum Order Quantity:
96
Order Increment:
96
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
96
$0.929
288
$0.890
576
$0.878
1,056
$0.844
2,592
$0.802
5,088
$0.800
7,584
$0.798
10,080 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!