Available Replacements
Alternative Packaging
MCP45HV51T-502E/MQ MCP45HV51T-502E/MQ Microchip Technology
MCP45HV51T-502E/MQ

Microchip Technology

In Stock: 3,300

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP45HV51-502E/MQ

Digital Potentiometer - 5kOhm - 256 Position - Volatile 20-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 5kOhm - 256 Position - Volatile 20-Pin QFN EP - Tube
Search Keywords: MCP45HV51502EMQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP45HV51-502E/MQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 73
Control Interface: Serial (2-Wire, I2C)4712
Minimum Single Supply Voltage: 10 V
Maximum Dual Supply Voltage: ±18 V
Maximum Supply Current: 0.045(Typ) mA
Maximum Single Supply Voltage: 36 V
Minimum Dual Supply Voltage: ±5 V
Digital Supply Voltage: 1.8 to 5.5 V
Family: MCP45HV51
Dimension: 5 x 5 x 0.884713mmmm
Memory Type: Volatile4720
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP45HV51-502E/MQ RoHS compliant?
Yes, MCP45HV51-502E/MQ is RoHS compliant.
What is the lead time for MCP45HV51-502E/MQ?
The standard lead time for MCP45HV51-502E/MQ is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,575 can ship
Minimum Order Quantity:
73
Order Increment:
73
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
73
$1.52
146
$1.48
292
$1.42
511
$1.40
1,022
$1.33
2,555
$1.32
5,037
$1.31
7,519 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!