- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP45HV51-104E/ST
Microchip Technology
MCP45HV51-104E/ST
Digital Potentiometer - 100kOhm - 256 Position - Volatile 14-Pin TSSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP45HV51-104E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
96 -
Family:MCP45HV51
-
Maximum Single Supply Voltage:36 V
-
Minimum Single Supply Voltage:10 V
-
Dimension:5 x 4.4 x 1 mm
-
Memory Type:Volatile
-
Minimum Dual Supply Voltage:±5 V
-
Maximum Dual Supply Voltage:±18 V
-
Control Interface:Serial (2-Wire, I2C)
-
Maximum Supply Current:0.045(Typ) mA
-
Digital Supply Voltage:1.8 to 5.5 V