help desk software
Image is representational - see mfr. specs

MCP45HV31-104E/ST

Microchip Technology

Digital Potentiometer - 100kOhm - 128 Position - Volatile 14-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 100kOhm - 128 Position - Volatile 14-Pin TSSOP - Tube
Search Keywords: MCP45HV31104EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP45HV31-104E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Dimension:
    5 x 4.4 x 14713mmmm
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Family:
    MCP45HV31
  • Memory Type:
    Volatile4720
  • Minimum Single Supply Voltage:
    10 V
  • Minimum Dual Supply Voltage:
    ±5 V
  • Digital Supply Voltage:
    1.8 to 5.5 V
  • Maximum Supply Current:
    0.045(Typ) mA
  • Maximum Single Supply Voltage:
    36 V
  • Maximum Dual Supply Voltage:
    ±18 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,107 can ship
Minimum Order:
96
Order Increment:
96
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
96
$1.43
192
$1.37
576
$1.30
1,056
$1.23
2,592
$1.22
5,088 +
$1.20
Click for Quote
Log in to unlock special pricing