Available Replacements
Alternative Packaging
MCP4562T-104E/MS
MCP4562T-104E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4562-104E/MS

Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4562104EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4562-104E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Control Interface:
    Serial (2-Wire, I2C)
  • Maximum Dual Supply Voltage:
    N/R
  • Memory Type:
    Non-Volatile
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Family:
    MCP4562
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Dual Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.85 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4562-104E/MS RoHS compliant?
Yes, MCP4562-104E/MS is RoHS compliant.
What is the lead time for MCP4562-104E/MS?
The standard lead time for MCP4562-104E/MS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Manufacturer Stock:
1,500 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.080
300
$0.953
1,000
$0.880
2,500
$0.853
5,000
$0.850
7,500
$0.848
10,000
$0.846
15,000 +
$0.844
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!