Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4562-103E/MS

Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4562103EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4562-103E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Family:
    MCP4562
  • Dimension:
    3 x 3 x 0.85 mm
  • Minimum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Control Interface:
    Serial (2-Wire, I2C)
  • Maximum Single Supply Voltage:
    5.5 V
  • Memory Type:
    Non-Volatile
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4562-103E/MS RoHS compliant?
Yes, MCP4562-103E/MS is RoHS compliant.
What is the lead time for MCP4562-103E/MS?
The standard lead time for MCP4562-103E/MS is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.657
300
$0.603
1,000
$0.595
2,500
$0.557
5,000
$0.556
7,500
$0.543
10,000
$0.542
15,000 +
$0.537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!