- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4552-503E/MS
Microchip Technology
MCP4552-503E/MS
Digital Potentiometer - 50kOhm - 257 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 257 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4552503EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4552-503E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Digital Supply Voltage:N/R
-
Family:MCP4552
-
Minimum Single Supply Voltage:1.8 V
-
Control Interface:Serial (2-Wire, I2C)4712
-
Maximum Supply Current:0.0025(Typ) mA
-
Minimum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Dimension:3 x 3 x 0.854713mmmm
-
Memory Type:Volatile4720
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is MCP4552-503E/MS RoHS compliant?
Yes, MCP4552-503E/MS is RoHS compliant.
What is the lead time for MCP4552-503E/MS?
The standard lead time for MCP4552-503E/MS is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,400
can ship
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
100
$0.800
300
$0.767
500
$0.757
1,000
$0.727
2,500
$0.691
5,000
$0.690
7,500
$0.688
10,000 +
$0.683
Click for Quote
Log in
to unlock special pricing