- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4551T-502E/MF
MCP4551T-502E/MF
Microchip Technology
Digital Potentiometer - 5kOhm - 257 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 5kOhm - 257 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel
Search Keywords: MCP4551T502EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4551T-502E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Dual Supply Voltage:N/R
-
Memory Type:Volatile4720
-
Family:MCP4551
-
Maximum Supply Current:0.0025(Typ) mA
-
Digital Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Control Interface:Serial (2-Wire, I2C)4712
-
Dimension:3 x 3 x 0.884713mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
825
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.6016
825
$1.4560
1,650
$0.8960
2,475
$0.7090
3,300 +
$0.6950
Click for Quote
Log in
to unlock special pricing