Image is representational - see mfr. specs

MCP4551T-104E/MF

Microchip Technology

Digital Potentiometer - 100kOhm - 257 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 100kOhm - 257 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel
Search Keywords: MCP4551T104EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4551T-104E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.884713mmmm
  • Family:
    MCP4551
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Memory Type:
    Volatile4720
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Single Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
MOQ for out of Stock Qty:
825
16 Weeks can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.6016
825
$1.4560
1,650
$0.8960
2,475
$0.7090
3,300 +
$0.6950
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!